
GALI-55+ | |
|---|---|
DigiKey Part Number | 3157-GALI-55+TR-ND - Tape & Reel (TR) 3157-GALI-55+CT-ND - Cut Tape (CT) 3157-GALI-55+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-55+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 15dBm | |
Gain | 15.7dB | |
Noise Figure | 3.3dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3.8V ~ 4.8V | |
Current - Supply | 50mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱263.21000 | ₱263.21 |
| 20 | ₱131.48650 | ₱2,629.73 |
| 100 | ₱131.20060 | ₱13,120.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱111.47760 | ₱111,477.60 |







