
GALI-S66+ | |
|---|---|
DigiKey Part Number | 3157-GALI-S66+TR-ND - Tape & Reel (TR) 3157-GALI-S66+CT-ND - Cut Tape (CT) 3157-GALI-S66+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-S66+ |
Description | IC AMP CELLULAR 0HZ-3GHZ SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 3GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GALI-S66+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 3GHz | |
P1dB | 3.3dBm | |
Gain | 16.4dB | |
Noise Figure | 2.4dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3V ~ 4V | |
Current - Supply | 16mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.07000 | ₱203.07 |
| 20 | ₱103.61700 | ₱2,072.34 |
| 100 | ₱102.04490 | ₱10,204.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱87.18180 | ₱87,181.80 |
| 5,000 | ₱83.37000 | ₱416,850.00 |







