
AVA-6123MP+ | |
|---|---|
DigiKey Part Number | 3157-AVA-6123MP+TR-ND - Tape & Reel (TR) 3157-AVA-6123MP+CT-ND - Cut Tape (CT) 3157-AVA-6123MP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVA-6123MP+ |
Description | MED POW DRIVER AMP, 5.6-11.7 GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.6GHz ~ 11.7GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Frequency | 5.6GHz ~ 11.7GHz | |
P1dB | 21.6dBm | |
Gain | 21.6dB | |
Noise Figure | 5.2dB | |
RF Type | Radar | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 140mA | |
Test Frequency | 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

