RF Directional Coupler CATV 10MHz ~ 750MHz 10.5 ± 0.5dB 1W 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD-10-1W-75X+

DigiKey Part Number
3157-TCD-10-1W-75X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCD-10-1W-75X+
Description
RF DIR COUPLER 10MHZ-750MHZ 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler CATV 10MHz ~ 750MHz 10.5 ± 0.5dB 1W 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
10MHz ~ 750MHz
Coupling Factor
10.5 ± 0.5dB
Applications
CATV
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
31.76dB
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱101.47380₱202,947.60
6,000₱97.51313₱585,078.78
Manufacturers Standard Package