
TTC1-33W-75+ | |
|---|---|
DigiKey Part Number | 3157-TTC1-33W-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTC1-33W-75+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30MHz ~ 3GHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TTC1-33W-75+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 30MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 9° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 16dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱308.70750 | ₱1,234,830.00 |

