NTC Thermistor 4.7k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

TN10-3S472JT

DigiKey Part Number
2259-TN10-3S472JTTR-ND - Tape & Reel (TR)
2259-TN10-3S472JTCT-ND - Cut Tape (CT)
2259-TN10-3S472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN10-3S472JT
Description
NTC CHIP THERMISTOR 4.7KOHM 3750
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Materials U.S.A. Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3750K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,017
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
5₱17.74600₱88.73
10₱16.73400₱167.34
25₱15.53080₱388.27
50₱14.72080₱736.04
100₱13.98230₱1,398.23
500₱12.51146₱6,255.73
1,000₱11.96419₱11,964.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱11.00454₱44,018.16
8,000₱10.58434₱84,674.72
12,000₱10.35505₱124,260.60
20,000₱10.08223₱201,644.60
28,000₱9.91180₱277,530.40
40,000₱9.73887₱389,554.80
Manufacturers Standard Package