Single Board Computer 2GHz 4 Core 2GB RAM Rockchip RK3568, Quad-Core-A55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2GHz 4 Core 2GB RAM Rockchip RK3568, Quad-Core-A55
SBC-EDGE2-0216

SBC-EDGE2-0216

DigiKey Part Number
4904-SBC-EDGE2-0216-ND
Manufacturer
Manufacturer Product Number
SBC-EDGE2-0216
Description
SBC 2.0GHZ 4 CORE 2GB RAM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 4 Core 2GB RAM Rockchip RK3568, Quad-Core-A55
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mixtile Limited
Series
-
Packaging
Box
Part Status
Active
Core Processor
Rockchip RK3568, Quad-Core-A55
Speed
2GHz
Number of Cores
4
Power (Watts)
10W
Cooling Type
Heat Sink
Size / Dimension
3.937" x 5.512" (100.00mm x 140.00mm)
Form Factor
Pico-ITX
Expansion Site/Bus
ADC, CAN, I2C, RS-485, SPDIF, UART
RAM Capacity/Installed
2GB
Storage Interface
eMMC 5.1
Video Outputs
HDMI 2.0
Ethernet
GbE (1)
USB
USB 3.0 (3)
Digital I/O Lines
4
Analog Input:Output
4
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,905.68000₱12,905.68
10₱11,237.08500₱112,370.85
25₱10,792.41320₱269,810.33
Manufacturers Standard Package