
MMC-463F-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 2775-MMC-463F-32.768KHZ-TTR-ND - Tape & Reel (TR) 2775-MMC-463F-32.768KHZ-TCT-ND - Cut Tape (CT) 2775-MMC-463F-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC-463F-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.146" W (8.70mm x 3.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱43.51920 | ₱1,087.98 |
| 50 | ₱41.72080 | ₱2,086.04 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 250 | ₱37.82376 | ₱9,455.94 |
| 500 | ₱36.25762 | ₱18,128.81 |
| 1,000 | ₱34.75874 | ₱34,758.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱32.50934 | ₱97,528.02 |
| 6,000 | ₱31.16659 | ₱186,999.54 |
| 9,000 | ₱30.40775 | ₱273,669.75 |
| 15,000 | ₱29.47816 | ₱442,172.40 |

