



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱37.57600 | ₱375.76 |
| 30 | ₱34.73767 | ₱1,042.13 |
| 50 | ₱33.50280 | ₱1,675.14 |
| 100 | ₱31.90090 | ₱3,190.09 |
| 250 | ₱29.90364 | ₱7,475.91 |
| 500 | ₱28.47442 | ₱14,237.21 |
| 1,000 | ₱27.11431 | ₱27,114.31 |
| 2,500 | ₱25.41642 | ₱63,541.05 |
| 5,000 | ₱24.20362 | ₱121,018.10 |











