



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱55.79800 | ₱557.98 |
| 30 | ₱51.64967 | ₱1,549.49 |
| 50 | ₱49.81960 | ₱2,490.98 |
| 100 | ₱47.43750 | ₱4,743.75 |
| 250 | ₱44.46240 | ₱11,115.60 |
| 500 | ₱42.33886 | ₱21,169.43 |
| 1,000 | ₱40.31773 | ₱40,317.73 |
| 2,500 | ₱37.79400 | ₱94,485.00 |
| 5,000 | ₱35.99107 | ₱179,955.35 |











