



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.76700 | ₱387.67 |
| 30 | ₱35.88867 | ₱1,076.66 |
| 50 | ₱34.61040 | ₱1,730.52 |
| 100 | ₱32.96090 | ₱3,296.09 |
| 250 | ₱30.89216 | ₱7,723.04 |
| 500 | ₱29.41650 | ₱14,708.25 |
| 1,000 | ₱28.01113 | ₱28,011.13 |
| 2,500 | ₱26.25726 | ₱65,643.15 |
| 5,000 | ₱25.00433 | ₱125,021.65 |











