




27E1064 | |
|---|---|
DigiKey Part Number | PB1129-ND |
Manufacturer | |
Manufacturer Product Number | 27E1064 |
Description | RELAY SOCKET 5 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | T7C/N, SRUDH and ORWH Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 10 | ₱155.18700 | ₱1,551.87 |
| 25 | ₱148.23200 | ₱3,705.80 |
| 50 | ₱143.15820 | ₱7,157.91 |
| 100 | ₱138.25720 | ₱13,825.72 |
| 250 | ₱132.02712 | ₱33,006.78 |
| 500 | ₱127.49416 | ₱63,747.08 |
| 1,000 | ₱123.11546 | ₱123,115.46 |
| 5,000 | ₱113.50933 | ₱567,546.65 |


