Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175285-2

DigiKey Part Number
17-175285-2TR-ND - Tape & Reel (TR)
17-175285-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175285-2
Description
CONN PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175285-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,563
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱42.88000₱42.88
10₱36.56400₱365.64
25₱34.25320₱856.33
50₱32.60960₱1,630.48
100₱31.04340₱3,104.34
250₱29.09852₱7,274.63
500₱27.70862₱13,854.31
1,000₱26.38482₱26,384.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱24.15280₱84,534.80
7,000₱23.00042₱161,002.94
10,500₱22.35206₱234,696.63
17,500₱21.56159₱377,327.82
24,500₱21.05618₱515,876.41
Manufacturers Standard Package