
1318757-1 | |
|---|---|
DigiKey Part Number | A142422-ND |
Manufacturer | |
Manufacturer Product Number | 1318757-1 |
Description | CONN PLUG HSG 26POS 2.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318757-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.22000 | ₱182.22 |
| 10 | ₱154.77000 | ₱1,547.70 |
| 25 | ₱145.06400 | ₱3,626.60 |
| 50 | ₱138.14400 | ₱6,907.20 |
| 100 | ₱131.54000 | ₱13,154.00 |
| 300 | ₱121.72617 | ₱36,517.85 |
| 500 | ₱117.41712 | ₱58,708.56 |
| 1,000 | ₱111.81406 | ₱111,814.06 |
| 2,500 | ₱104.81967 | ₱262,049.18 |





