
6-177504-6 | |
|---|---|
DigiKey Part Number | 6-177504-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-177504-6 |
Description | CONN PLUG HSG 40POS |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

