
170263-2 | |
|---|---|
DigiKey Part Number | A105170TR-ND - Tape & Reel (TR) A105170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170263-2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170263-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.40700 | ₱44.07 |
| 25 | ₱4.14480 | ₱103.62 |
| 50 | ₱3.95420 | ₱197.71 |
| 100 | ₱3.76360 | ₱376.36 |
| 250 | ₱3.52776 | ₱881.94 |
| 500 | ₱3.35862 | ₱1,679.31 |
| 1,000 | ₱3.19784 | ₱3,197.84 |
| 2,500 | ₱2.99703 | ₱7,492.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.71751 | ₱27,175.10 |
| 20,000 | ₱2.58772 | ₱51,754.40 |
| 30,000 | ₱2.51474 | ₱75,442.20 |
| 50,000 | ₱2.42571 | ₱121,285.50 |
| 70,000 | ₱2.36880 | ₱165,816.00 |
| 100,000 | ₱2.30995 | ₱230,995.00 |
| 250,000 | ₱2.16545 | ₱541,362.50 |










