MFR Recommended
Parametric Equivalent
Similar



REG113NA-5/3K | |
|---|---|
DigiKey Part Number | REG113NA-5/3KTR-ND - Tape & Reel (TR) REG113NA-5/3KCT-ND - Cut Tape (CT) REG113NA-5/3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-5/3K |
Description | IC REG LINEAR 5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-5/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱187.58000 | ₱187.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱137.29987 | ₱411,899.61 |




