



0016020069 | |
|---|---|
DigiKey Part Number | WM2562TR-ND - Tape & Reel (TR) WM2562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020069 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱3.35270 | ₱335.27 |
| 1,000 | ₱2.84828 | ₱2,848.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱2.39912 | ₱47,982.40 |
| 40,000 | ₱2.28459 | ₱91,383.60 |
| 60,000 | ₱2.22016 | ₱133,209.60 |
| 100,000 | ₱2.14158 | ₱214,158.00 |
| 140,000 | ₱2.09137 | ₱292,791.80 |
| 200,000 | ₱2.03943 | ₱407,886.00 |


























