



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱51.21300 | ₱512.13 |
| 30 | ₱45.13900 | ₱1,354.17 |
| 50 | ₱42.69740 | ₱2,134.87 |
| 100 | ₱39.69600 | ₱3,969.60 |
| 250 | ₱36.26832 | ₱9,067.08 |
| 500 | ₱34.02806 | ₱17,014.03 |
| 1,000 | ₱32.05219 | ₱32,052.19 |
| 2,500 | ₱29.79620 | ₱74,490.50 |
| 5,000 | ₱28.32484 | ₱141,624.20 |











