Direct



0039000153 | |
|---|---|
DigiKey Part Number | WM1139TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0039000153 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |






















