



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱60.38400 | ₱603.84 |
| 30 | ₱55.85800 | ₱1,675.74 |
| 50 | ₱53.88080 | ₱2,694.04 |
| 100 | ₱51.30230 | ₱5,130.23 |
| 250 | ₱48.08544 | ₱12,021.36 |
| 500 | ₱45.78800 | ₱22,894.00 |
| 1,000 | ₱43.60251 | ₱43,602.51 |
| 2,500 | ₱40.87298 | ₱102,182.45 |
| 5,000 | ₱38.92307 | ₱194,615.35 |











