



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱154.59200 | ₱1,545.92 |
| 30 | ₱143.01933 | ₱4,290.58 |
| 50 | ₱137.95360 | ₱6,897.68 |
| 100 | ₱131.36130 | ₱13,136.13 |
| 250 | ₱123.13036 | ₱30,782.59 |
| 500 | ₱117.25396 | ₱58,626.98 |
| 1,000 | ₱111.65982 | ₱111,659.82 |
| 2,500 | ₱104.67508 | ₱261,687.70 |
| 5,000 | ₱99.68503 | ₱498,425.15 |











