



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱182.93800 | ₱1,829.38 |
| 30 | ₱163.18700 | ₱4,895.61 |
| 50 | ₱155.25880 | ₱7,762.94 |
| 100 | ₱145.59980 | ₱14,559.98 |
| 250 | ₱134.56632 | ₱33,641.58 |
| 500 | ₱127.36554 | ₱63,682.77 |
| 1,000 | ₱121.02347 | ₱121,023.47 |
| 2,500 | ₱113.79195 | ₱284,479.88 |
| 5,000 | ₱111.71056 | ₱558,552.80 |











