RFID Tag Memory Coin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0135120001

DigiKey Part Number
900-0135120001-ND
Manufacturer
Manufacturer Product Number
0135120001
Description
OVERMOLDED METAL TAG - D10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Memory Coin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Style
Coin
Technology
-
Frequency
-
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
0.394" Dia (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱322.76000₱322.76
10₱246.53700₱2,465.37
25₱227.48120₱5,687.03
100₱206.56700₱20,656.70
250₱196.58884₱49,147.21
500₱190.57668₱95,288.34
1,000₱185.62688₱185,626.88
2,500₱180.40244₱451,006.10
Manufacturers Standard Package