
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 1.181" Dia (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱340.03000 | ₱340.03 |
| 10 | ₱260.17400 | ₱2,601.74 |
| 25 | ₱240.22480 | ₱6,005.62 |
| 100 | ₱218.31030 | ₱21,831.03 |
| 250 | ₱207.86284 | ₱51,965.71 |
| 500 | ₱201.56484 | ₱100,782.42 |
| 1,000 | ₱196.38161 | ₱196,381.61 |
| 2,500 | ₱190.91158 | ₱477,278.95 |

