
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Encapsulated | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 0.193" L x 0.118" W (4.90mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱267.38000 | ₱267.38 |
| 10 | ₱202.82700 | ₱2,028.27 |
| 25 | ₱186.72480 | ₱4,668.12 |
| 100 | ₱169.02670 | ₱16,902.67 |
| 250 | ₱160.58728 | ₱40,146.82 |
| 500 | ₱155.50172 | ₱77,750.86 |
| 1,000 | ₱151.31536 | ₱151,315.36 |
| 2,500 | ₱146.89604 | ₱367,240.10 |

