RFID Tag Memory Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0135270001

DigiKey Part Number
900-0135270001-ND
Manufacturer
Manufacturer Product Number
0135270001
Description
MOLDED PCB TAG FOR NON-METAL SUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Tag Memory Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Style
Card
Technology
-
Frequency
-
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱200.68000₱200.68
10₱150.84000₱1,508.40
25₱138.34640₱3,458.66
100₱124.62030₱12,462.03
250₱118.08288₱29,520.72
500₱114.14186₱57,070.93
1,000₱110.89699₱110,896.99
2,500₱107.47250₱268,681.25
5,000₱105.40838₱527,041.90
Manufacturers Standard Package