RFID Tag Memory Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0135280001

DigiKey Part Number
900-0135280001-ND
Manufacturer
Manufacturer Product Number
0135280001
Description
FLEXIBLE TAG FOR NON-METAL SURFA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Memory Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Style
Card
Technology
-
Frequency
-
Memory Type
-
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
3.268" L x 1.004" W (83.00mm x 25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱340.03000₱340.03
10₱260.17400₱2,601.74
25₱240.22480₱6,005.62
100₱218.31030₱21,831.03
250₱207.86284₱51,965.71
500₱201.56484₱100,782.42
1,000₱196.38161₱196,381.61
2,500₱190.91158₱477,278.95
Manufacturers Standard Package