IS31FL3800-QFLS3-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumissil Microsystems
In Stock: 0
Unit Price: ₱0.00000
LED Driver IC 18 Output DC DC Controller PWM Dimming 60-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3800-QFLS3-TR

DigiKey Part Number
2521-IS31FL3800-QFLS3-CT-ND - Cut Tape (CT)
2521-IS31FL3800-QFLS3-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3800-QFLS3-TR
Description
IC LED DRIVER CTRLR PWM 60QFN
Customer Reference
Detailed Description
LED Driver IC 18 Output DC DC Controller PWM Dimming 60-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
18
Voltage - Supply (Min)
2.2V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes