
12.60062 | |
|---|---|
DigiKey Part Number | 4983-12.60062TR-ND - Tape & Reel (TR) 4983-12.60062CT-ND - Cut Tape (CT) 4983-12.60062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60062 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱27.98900 | ₱279.89 |
| 25 | ₱26.46400 | ₱661.60 |
| 50 | ₱25.38020 | ₱1,269.01 |
| 100 | ₱24.32620 | ₱2,432.62 |
| 250 | ₱23.00536 | ₱5,751.34 |
| 500 | ₱22.05256 | ₱11,026.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.14025 | ₱21,140.25 |
| 2,000 | ₱20.26606 | ₱40,532.12 |
| 3,000 | ₱19.77139 | ₱59,314.17 |
| 5,000 | ₱19.16581 | ₱95,829.05 |
| 7,000 | ₱18.77722 | ₱131,440.54 |
| 10,000 | ₱18.37391 | ₱183,739.10 |
| 12,000 | ₱18.17119 | ₱218,054.28 |
| 24,000 | ₱17.42101 | ₱418,104.24 |
| 25,000 | ₱17.37788 | ₱434,447.00 |

