
0173280368 | |
|---|---|
DigiKey Part Number | 900-0173280368-ND |
Manufacturer | |
Manufacturer Product Number | 0173280368 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 68C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 68 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.13000 | ₱194.13 |
| 10 | ₱164.83400 | ₱1,648.34 |
| 25 | ₱154.52040 | ₱3,863.01 |
| 50 | ₱147.13620 | ₱7,356.81 |
| 100 | ₱140.10330 | ₱14,010.33 |
| 250 | ₱131.32680 | ₱32,831.70 |
| 500 | ₱125.05976 | ₱62,529.88 |
| 1,000 | ₱119.09285 | ₱119,092.85 |
| 2,500 | ₱111.64291 | ₱279,107.28 |

