
0008550110 | |
|---|---|
DigiKey Part Number | WM2322TR-ND - Tape & Reel (TR) WM2322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008550110 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008550110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱7.97960 | ₱199.49 |
| 50 | ₱7.59860 | ₱379.93 |
| 100 | ₱7.23530 | ₱723.53 |
| 250 | ₱6.77916 | ₱1,694.79 |
| 500 | ₱6.45522 | ₱3,227.61 |
| 1,000 | ₱6.14616 | ₱6,146.16 |
| 2,500 | ₱5.76087 | ₱14,402.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱5.85938 | ₱41,015.66 |
| 14,000 | ₱5.57962 | ₱78,114.68 |
| 21,000 | ₱5.42228 | ₱113,867.88 |
| 35,000 | ₱5.23041 | ₱183,064.35 |
| 49,000 | ₱5.10777 | ₱250,280.73 |
| 70,000 | ₱4.98092 | ₱348,664.40 |











