
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | - | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |

