Image for 0190420004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190420004

DigiKey Part Number
0190420004-ND
Manufacturer
Manufacturer Product Number
0190420004
Description
CONN SPADE TERM 14-16AWG #6
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.387" (9.83mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.248" (6.30mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.