Ring Terminal Connector 10 Stud Circular Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190760005

DigiKey Part Number
0190760005-ND
Manufacturer
Manufacturer Product Number
0190760005
Description
CONN RING CIRC #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
Inner Teeth, Serrated Termination
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,451
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱24.05800₱240.58
25₱22.53360₱563.34
50₱21.45000₱1,072.50
100₱20.42570₱2,042.57
250₱19.14652₱4,786.63
500₱18.23064₱9,115.32
1,000₱17.35942₱17,359.42
3,000₱16.06401₱48,192.03
Manufacturers Standard Package