Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.812" (20.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.301" (7.65mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.73862 | ₱62,954.48 |


