
0191930293 | |
|---|---|
DigiKey Part Number | WM19866-ND |
Manufacturer | |
Manufacturer Product Number | 0191930293 |
Description | CONN RING CIRC 4AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 2.158" (54.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱134.76200 | ₱1,347.62 |
| 25 | ₱126.31760 | ₱3,157.94 |
| 50 | ₱120.27900 | ₱6,013.95 |
| 100 | ₱114.53250 | ₱11,453.25 |
| 300 | ₱105.98313 | ₱31,794.94 |
| 500 | ₱102.23186 | ₱51,115.93 |
| 1,000 | ₱97.35353 | ₱97,353.53 |
| 2,500 | ₱91.26228 | ₱228,155.70 |






