Image for 0191930315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930315

DigiKey Part Number
2266-191930315-23-ND
Manufacturer
Manufacturer Product Number
0191930315
Description
CONN RING CIRC 2AWG #5/16 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Width - Outer Edges
0.895" (22.73mm)
Base Product Number
Length - Overall
1.995" (50.67mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930299Molex409WM13842-ND₱3.43000MFR Recommended
In-Stock: 2,008
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
55₱72.05545₱3,963.05
605₱69.07800₱41,792.19