
0192060002 | |
|---|---|
DigiKey Part Number | WM19892-ND |
Manufacturer | |
Manufacturer Product Number | 0192060002 |
Description | CONN INLINE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱23.04600 | ₱230.46 |
| 25 | ₱21.58080 | ₱539.52 |
| 50 | ₱20.55660 | ₱1,027.83 |
| 100 | ₱19.57410 | ₱1,957.41 |
| 250 | ₱18.34380 | ₱4,585.95 |
| 500 | ₱17.46720 | ₱8,733.60 |
| 1,000 | ₱16.63291 | ₱16,632.91 |
| 3,000 | ₱15.39149 | ₱46,174.47 |



