


0330112002 | |
|---|---|
DigiKey Part Number | WM15589TR-ND - Tape & Reel (TR) WM15589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330112002 |
Description | CONN BLADE 16-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱7.20600 | ₱72.06 |
| 25 | ₱6.76480 | ₱169.12 |
| 50 | ₱6.43140 | ₱321.57 |
| 100 | ₱6.12170 | ₱612.17 |
| 250 | ₱5.74064 | ₱1,435.16 |
| 500 | ₱5.46550 | ₱2,732.75 |
| 1,000 | ₱5.20407 | ₱5,204.07 |
| 2,500 | ₱4.87762 | ₱12,194.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.80076 | ₱36,005.70 |
| 15,000 | ₱4.57157 | ₱68,573.55 |
| 22,500 | ₱4.44264 | ₱99,959.40 |
| 37,500 | ₱4.28539 | ₱160,702.12 |
| 52,500 | ₱4.18490 | ₱219,707.25 |
| 75,000 | ₱4.08097 | ₱306,072.75 |




















