0340620049 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,607
Unit Price: ₱1.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,217
Unit Price: ₱1.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,451
Unit Price: ₱1.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,730
Unit Price: ₱1.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,662
Unit Price: ₱2.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,800
Unit Price: ₱0.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,798
Unit Price: ₱0.95000
Datasheet
Molex - MX150 Unsealed Connection System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0340620049

DigiKey Part Number
0340620049-ND
Manufacturer
Manufacturer Product Number
0340620049
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 155°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,800₱33.53790₱60,368.22