Connector Header Through Hole, Right Angle 10 (6 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 (6 + 4 Power) position
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0346960102

DigiKey Part Number
0346960102-ND
Manufacturer
Manufacturer Product Number
0346960102
Description
CONN HEADER R/A 10POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 (6 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
0346960102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.868" (22.05mm)
Packaging
Tray
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade; Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 100°C
Number of Positions Loaded
All
Insulation Color
Brown
Style
Voltage Rating
500V
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱188.77000₱188.77
10₱160.30900₱1,603.09
100₱136.23850₱13,623.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.