


0348268124 | |
|---|---|
DigiKey Part Number | WM16685TR-ND - Tape & Reel (TR) WM16685CT-ND - Cut Tape (CT) 900-0348268124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0348268124 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348268124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.460" (11.68mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 10 | ₱141.37200 | ₱1,413.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | ₱123.08282 | ₱20,924.08 |
| 340 | ₱117.20665 | ₱39,850.26 |
| 510 | ₱113.90163 | ₱58,089.83 |
| 850 | ₱109.87045 | ₱93,389.88 |
| 1,190 | ₱107.29408 | ₱127,679.96 |
| 1,700 | ₱104.62970 | ₱177,870.49 |
| 4,250 | ₱98.08614 | ₱416,866.10 |

