Connector Header Through Hole 24 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 position 0.079" (2.00mm)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0348250242

DigiKey Part Number
0348250242-ND
Manufacturer
Manufacturer Product Number
0348250242
Description
CONN HEADER VERT 24POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348250242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.218" (5.55mm)
Contact Length - Post
0.113" (2.87mm)
Overall Contact Length
-
Insulation Height
0.614" (15.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
720₱124.28415₱89,484.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.