




0348268241 | |
|---|---|
DigiKey Part Number | WM16688TR-ND - Tape & Reel (TR) WM16688CT-ND - Cut Tape (CT) 900-0348268241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0348268241 |
Description | CONN HEADER R/A 24POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348268241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.460" (11.68mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱261.42000 | ₱261.42 |
| 10 | ₱222.18100 | ₱2,221.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | ₱193.48847 | ₱32,893.04 |
| 340 | ₱184.25294 | ₱62,646.00 |
| 510 | ₱179.05869 | ₱91,319.93 |
| 850 | ₱172.72373 | ₱146,815.17 |
| 1,190 | ₱168.67462 | ₱200,722.80 |
| 1,700 | ₱164.48831 | ₱279,630.13 |

