Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Molex - Product Spotlight - Mini50

0348268124

DigiKey Part Number
WM16685TR-ND - Tape & Reel (TR)
WM16685CT-ND - Cut Tape (CT)
900-0348268124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0348268124
Description
CONN HEADER R/A 12POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348268124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.218" (5.55mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.460" (11.68mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,044
Factory Stock: 14,280
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱166.14000₱166.14
10₱141.37200₱1,413.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
170₱123.08282₱20,924.08
340₱117.20665₱39,850.26
510₱113.90163₱58,089.83
850₱109.87045₱93,389.88
1,190₱107.29408₱127,679.96
1,700₱104.62970₱177,870.49
4,250₱98.08614₱416,866.10
Manufacturers Standard Package