Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
0190390016
0190390016

0190390016

DigiKey Part Number
WM3743TR-ND - Tape & Reel (TR)
WM3743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190390016
Description
CONN TERM RCPT 14-16AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190390016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-16 AWG
Length - Overall
1.020" (25.91mm)
Length - Barrel
0.590" (15.00mm)
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
Blue
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,710
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱27.69100₱276.91
25₱25.91600₱647.90
50₱24.68940₱1,234.47
100₱23.50440₱2,350.44
250₱22.02872₱5,507.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱21.93346₱10,966.73
1,000₱20.88538₱20,885.38
1,500₱20.29623₱30,444.35
2,500₱19.57766₱48,944.15
3,500₱19.11827₱66,913.94
5,000₱18.64320₱93,216.00
12,500₱17.47664₱218,458.00
25,000₱16.64320₱416,080.00
Manufacturers Standard Package