3 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351500309

DigiKey Part Number
900-0351500309-ND
Manufacturer
Manufacturer Product Number
0351500309
Description
CONN HSG RCPT 3POS 7.30MM NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0351500309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket, Male Blade
Number of Positions
3
Pitch
0.287" (7.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Natural
Features
-
Stacking Direction
Side to Side
Fastening Type
Locking Ramp
Note
Contacts Sold Separately
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Operating Temperature
-40°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,607
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱14.70900₱147.09
25₱13.79160₱344.79
50₱13.12480₱656.24
100₱12.49950₱1,249.95
250₱11.71228₱2,928.07
500₱11.15252₱5,576.26
1,000₱10.61955₱10,619.55
2,500₱9.95414₱24,885.35