2 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
0387007502
0387007502

0387007502

DigiKey Part Number
WM13920-ND
Manufacturer
Manufacturer Product Number
0387007502
Description
CONN BARRIER STRIP 2CIRC 0.325"
Customer Reference
Detailed Description
2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0387007502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,907
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱245.94000₱245.94
10₱174.95800₱1,749.58
25₱153.11480₱3,827.87
50₱139.44220₱6,972.11
100₱128.12180₱12,812.18
468₱110.09624₱51,525.04
936₱104.57069₱97,878.17
1,404₱101.91151₱143,083.76
5,148₱95.60979₱492,199.20
Manufacturers Standard Package