0387242006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: ₱249.48175

Similar


Curtis Industries
In Stock: 0
Unit Price: ₱181.69600
Datasheet
Image for 0387242006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387242006

DigiKey Part Number
0387242006-ND
Manufacturer
Manufacturer Product Number
0387242006
Description
CONN BARRIER STRIP 6CIRC 0.375"
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes